| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497T14F18SC L/C |
| SKU: | AAOMS27497T14F18SC L/C |
MS27497T14F18SC L/C
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors offer reliable connectivity in harsh environments, with up to 128 contacts sealed for protection. Featuring a wide operating temperature range from -65 °C to 200 °C, these connectors are suitable for extreme conditions. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount, they offer flexibility for different applications. With 52 insert arrangements and M39029 rear release crimp contacts, they ensure secure connections. Constructed with aluminum shells and plated with options like electroless nickel, they provide durability and conductivity. RoHS compliant finishes are also available, making them environmentally friendly. Please note that this assembly does not ship with contacts.