| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497T14F18SD L/C |
| SKU: | AAOMS27497T14F18SD L/C |
MS27497T14F18SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range of -65 °C to 200 °C, they offer reliable performance in extreme conditions. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, these connectors are versatile for different applications. Constructed with aluminum shells and electroless nickel plating, they ensure durability and conductivity. Meeting military specifications, they are ideal for demanding environments where reliability is crucial. With removable crimp contacts and bayonet coupling, they provide secure and efficient connectivity. Whether for aerospace, military, or industrial use, these connectors deliver high performance. Please note that this assembly does not ship with contacts.