| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497T14F35PC L/C |
| SKU: | AAOMS27497T14F35PC L/C |
MS27497T14F35PC L/C
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors, such as the MS27497T14F35PCLC, feature up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65°C to 200°C, these connectors are designed for harsh environments. Offering various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. Constructed from aluminum shells with multiple plating options, including RoHS compliant finishes, they ensure reliable conductivity. Please note that this assembly does not ship with contacts.