| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497T14F97PA L/C |
| SKU: | AAOMS27497T14F97PA L/C |
MS27497T14F97PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in an environmentally sealed insert, are designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. These connectors, compliant with military specification MIL-DTL-38999 II, utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. With options for different shell sizes and insert arrangements, they cater to diverse connectivity needs. Crafted from aluminum with plating choices like electroless nickel, they ensure durability and performance. Suitable for demanding applications, these connectors provide reliable electrical connections in challenging conditions. Please note that this assembly does not ship with contacts.