| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497T14F97PD L/C |
| SKU: | AAOMS27497T14F97PD L/C |
MS27497T14F97PD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II MS27497T14F97PDLC connectors are high-performance, environmentally sealed connectors designed for harsh environments. Featuring a wall-mounting flange for easy installation, these connectors are constructed with durable aluminum shells and plated with electroless nickel for enhanced conductivity. With a maximum operating temperature of 200 °C and a minimum of -65 °C, they are suitable for a wide range of applications. Please note that this assembly does not ship with contacts.