MS27497T14F97S

Heilind Number:AAOMS27497T14F97S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T14F97S
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T14F97S
SKU:AAOMS27497T14F97S

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts in a sealed insert. With an impressive operating temperature range of -65 °C to 200 °C, they offer reliable performance in extreme conditions. Available in various mounting options including wall mount and jam nut receptacles, these connectors are versatile for diverse applications. Crafted from durable aluminum with options for RoHS compliant finishes, they ensure longevity and environmental compliance. Utilizing removable crimp contacts, they provide secure and efficient connectivity. Suitable for military and industrial use, these connectors guarantee conductivity and ingress protection, making them ideal for demanding environments.