MS27497T16A26PC

Heilind Number:AAOMS27497T16A26PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T16A26PC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T16A26PC
SKU:AAOMS27497T16A26PC

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, offering up to 128 contacts in a single insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for rugged applications. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for reliable connections. Constructed with aluminum shells and offering plating options including electroless nickel and cadmium finishes, they ensure durability and corrosion resistance. These connectors, meeting MIL-DTL-38999 II specifications, are essential for military, aerospace, and other demanding environments.