MS27497T16A35SA

Heilind Number:AAOMS27497T16A35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T16A35SA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T16A35SA
SKU:AAOMS27497T16A35SA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts within an insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The connectors come in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts. Constructed with aluminum shells and offering multiple plating options such as electroless nickel and cadmium finishes, they ensure durability and reliability. With RoHS certified options available, these connectors meet stringent environmental standards, making them suitable for a range of military and industrial uses.