MS27497T16A35SD

Heilind Number:AAOMS27497T16A35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T16A35SD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T16A35SD
SKU:AAOMS27497T16A35SD

Detailed Description

MIL-DTL-38999 Series II connectors combine rugged durability with high performance, featuring up to 128 contacts in an insert for versatile connectivity. Designed for harsh environments, these connectors are environmentally sealed and capable of operating in temperatures ranging from -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they offer flexibility for different installation needs. With options for straight, RFI grounding, and standard plugs, as well as multiple shell sizes and insert arrangements, these connectors accommodate a wide range of applications. Constructed with aluminum shells and offering plating choices such as electroless nickel and cadmium finishes, they ensure reliable conductivity and corrosion resistance. Meeting MIL-DTL-38999 II military specifications, these connectors are ideal for demanding industrial and aerospace environments.