MS27497T16A42PB

Heilind Number:AAOMS27497T16A42PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T16A42PB
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T16A42PB
SKU:AAOMS27497T16A42PB

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, offering up to 128 contacts sealed for protection. With an impressive operating temperature range of -65 °C to 200 °C, they guarantee reliable performance in harsh conditions. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, these connectors ensure versatile connectivity. Featuring aluminum shells with multiple plating options like gold and electroless nickel, they meet stringent military specifications for durability and reliability. The use of M39029 rear release crimp contacts ensures secure connections. Perfect for demanding applications, these connectors provide 500 mating cycles and comply with RoHS regulations, making them a trusted choice for industrial and military use.