MS27497T16A42PC

Heilind Number:AAOMS27497T16A42PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T16A42PC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T16A42PC
SKU:AAOMS27497T16A42PC

Detailed Description

The MIL-DTL-38999 Series II connectors offer reliable connectivity in harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65°C to 200°C, these circular receptacles come in various mounting options, including front and rear wall mount, jam nut, and box mount configurations. Designed for military specifications, they ensure durability and performance, with gold-plated contacts for optimal conductivity. Available in aluminum shells with multiple plating options, including RoHS-compliant finishes, these connectors are suited for demanding applications where environmental resistance is crucial.