MS27497T16A55PC

Heilind Number:AAOMS27497T16A55PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T16A55PC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T16A55PC
SKU:AAOMS27497T16A55PC

Detailed Description

The MIL-DTL-38999 Series II connectors offer rugged reliability in harsh environments, featuring up to 128 contacts sealed for protection. With an operating temperature range from -65 °C to 200 °C, these connectors are designed for durability. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they suit diverse applications. Compliant with military specification MIL-DTL-38999 II, these circular connectors feature gold-plated removable crimp contacts, ensuring secure and efficient connectivity. Constructed with aluminum shells and offering multiple plating options, including RoHS-compliant finishes, they provide both strength and environmental compliance. The connector's contact gender is male, with a mating life of 500 cycles, making them ideal for demanding environments where reliability is critical.