MS27497T16A55PD

Heilind Number:AAOMS27497T16A55PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T16A55PD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T16A55PD
SKU:AAOMS27497T16A55PD

Detailed Description

MIL-DTL-38999 Series II connectors, designed for harsh environments, feature up to 128 contacts in an environmentally sealed insert. Operating between -65 °C and 200 °C, these connectors come in various configurations including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts. Constructed with aluminum shells and offering multiple plating options, such as cadmium and nickel, they ensure reliable performance. With a bayonet coupling and gold contact plating, they provide secure connections with a mating life of 500 cycles. RoHS compliant finishes are also available, making them suitable for a wide range of applications.