MS27497T16A8PD

Heilind Number:AAOMS27497T16A8PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T16A8PD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T16A8PD
SKU:AAOMS27497T16A8PD

Detailed Description

The MIL-DTL-38999 Series II connectors offer robust performance in harsh environments, featuring up to 128 contacts in a sealed insert. Designed for durability, they can operate in temperatures ranging from -65 °C to 200 °C. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, these connectors ensure secure and reliable connections. With options for straight, RFI grounding, and standard plugs, they accommodate diverse cable configurations. Constructed with aluminum shells and offering multiple plating choices including cadmium-free finishes, they meet stringent environmental standards. Ideal for military and industrial applications, these connectors guarantee high-quality performance and longevity.