MS27497T16A99PC

Heilind Number:AAOMS27497T16A99PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T16A99PC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T16A99PC
SKU:AAOMS27497T16A99PC

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, offering reliable performance with up to 128 contacts in an insert. Environmentally sealed and capable of operating in temperatures ranging from -65 °C to 200 °C, these connectors are ideal for demanding applications. Featuring various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. With a selection of shell sizes and insert arrangements, these connectors accommodate different needs, utilizing M39029 rear release crimp contacts. Constructed with aluminum shells and available in plating options such as electroless nickel and cadmium finishes, they ensure durability and reliability. Suitable for military and industrial use, these connectors meet stringent MIL-DTL-38999 II specifications.