MS27497T16A99SB

Heilind Number:AAOMS27497T16A99SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T16A99SB
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T16A99SB
SKU:AAOMS27497T16A99SB

Detailed Description

The MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, offering robust environmental sealing and a wide operating temperature range from -65 °C to 200 °C. Designed for harsh environments, these connectors come in various configurations including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Made from aluminum, they are offered with different plating options such as iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS compliant finishes also available. Ideal for military and industrial applications, these connectors provide reliable performance with features like bayonet coupling, gold contact plating, and environment-resistant construction.