MS27497T16A99SD

Heilind Number:AAOMS27497T16A99SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T16A99SD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T16A99SD
SKU:AAOMS27497T16A99SD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, they offer reliable performance in extreme conditions. These connectors come in various configurations, including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and offering multiple plating options, such as electroless nickel and cadmium finishes, they ensure durability and longevity. Ideal for military and aerospace applications, these connectors meet MIL-DTL-38999 II specifications for quality and performance.