| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497T16B26PB L/C |
| SKU: | AAOMS27497T16B26PB L/C |
MS27497T16B26PB L/C
Specifications
Detailed Description
MS27497T16B26PBLC is a MIL-DTL-38999 Series II connector, designed for harsh environments with up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65°C to 200°C, it offers reliable performance in extreme conditions. Featuring front and rear wall mount, jam nut, and box mount receptacles, it meets military specifications for ruggedness. Constructed with aluminum shells and offering various plating options, including RoHS compliant finishes, it ensures durability and conductivity. This assembly does not ship with contacts.