| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497T16B26PC L/C |
| SKU: | AAOMS27497T16B26PC L/C |
MS27497T16B26PC L/C
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors offer robust connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors feature a wide operating temperature range of -65 °C to 200 °C. Available in various configurations including wall mount and box mount receptacles, they ensure versatile installation options. Constructed with aluminum shells and offering plating options such as electroless nickel and olive drab cadmium, they guarantee reliable performance in military and industrial applications. Please note that this assembly does not ship with contacts.