MS27497T16B35BC

Heilind Number:AAOMS27497T16B35BC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T16B35BC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T16B35BC
SKU:AAOMS27497T16B35BC

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliability in a wide range of conditions. Available in various mounting options including front wall, rear wall, jam nut, rear box, and front box mount receptacles, they cater to diverse installation needs. The connectors come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts in various sizes. Constructed with aluminum shells and offering multiple plating options such as cadmium and nickel, they ensure robust performance and corrosion resistance. The RoHS compliant finishes provide added assurance for environmentally conscious applications. Suitable for military and industrial use, these connectors deliver dependable connectivity in demanding settings.