MS27497T16B35SA

Heilind Number:AAOMS27497T16B35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T16B35SA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T16B35SA
SKU:AAOMS27497T16B35SA

Detailed Description

MIL-DTL-38999 Series II connectors offer robust connectivity solutions for demanding environments. Featuring up to 128 contacts in an insert, these connectors are designed for durability and performance. With an operating temperature range of -65 °C to 200 °C, they are suitable for a wide range of applications. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility in installation. The plugs come in straight, RFI grounding, and standard configurations with a 90-degree cable clamp option. Utilizing M39029 rear release crimp contacts, they ensure secure and reliable connections. Crafted from aluminum, these connectors are offered in different plating options, including cadmium-free finishes for environmental compliance. Meeting MIL-DTL-38999 II specifications, they guarantee performance excellence in military and industrial settings.