| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497T16B6PC L/C |
| SKU: | AAOMS27497T16B6PC L/C |
MS27497T16B6PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27497T16B6PCLC model, offer robust connectivity solutions for demanding environments. With a shell size of 16 and 6 removable crimp contacts, these wall-mounting receptacles feature Bayonet coupling for secure mating. Constructed from durable aluminum with Electroless Nickel and Cadmium Olive Drab plating options, they ensure reliable performance in aerospace and military applications. Rated for operating temperatures ranging from -65 °C to 175 °C, these connectors provide conductivity in extreme conditions. Please note that this assembly does not ship with contacts.