MS27497T16B6SA

Heilind Number:AAOMS27497T16B6SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T16B6SA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T16B6SA
SKU:AAOMS27497T16B6SA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With environmental sealing and a wide operating temperature range from -65 °C to 200 °C, these connectors ensure reliability in challenging conditions. The thin-walled, restricted length design offers various mounting options including front and rear wall mount, jam nut, and box mount receptacles. Available in aluminum shells with multiple plating options, they meet stringent military specifications for durability. Removable crimp contacts and bayonet coupling provide secure connections, making them ideal for applications requiring high performance and resilience.