MS27497T16B6SB

Heilind Number:AAOMS27497T16B6SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T16B6SB
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T16B6SB
SKU:AAOMS27497T16B6SB

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert with environmental sealing. Operating between -65 °C and 200 °C, these connectors come in various configurations including front and rear wall mount, jam nut, and box mount receptacles. Available in aluminum shells with plating options such as electroless nickel and cadmium finishes, they meet RoHS standards. With M39029 rear release crimp contacts, these connectors ensure reliable performance with a contact mating life of 500 cycles. Suitable for military and industrial applications, they offer secure connectivity in demanding conditions.