MS27497T16B6SD

Heilind Number:AAOMS27497T16B6SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T16B6SD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T16B6SD
SKU:AAOMS27497T16B6SD

Detailed Description

The MIL-DTL-38999 Series II connectors feature up to 128 contacts, offering reliable connectivity in harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they ensure versatile installation options. With 52 insert arrangements and M39029 rear release crimp contacts, these connectors provide flexibility for different applications. Constructed with aluminum shells and offering plating options such as electroless nickel and cadmium finishes, they are designed for durability. RoHS compliant versions are also available, catering to environmental regulations. Suitable for military and industrial use, these connectors guarantee secure and efficient electrical connections.