MS27497T16B99B

Heilind Number:AAOMS27497T16B99B
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T16B99B
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T16B99B
SKU:AAOMS27497T16B99B

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in a rugged, environmentally sealed design. Operating seamlessly in extreme temperatures ranging from -65°C to 200°C, these connectors are ideal for harsh environments. Available in various configurations including front wall mount, rear wall mount, jam nut, rear box mount, and front box mount receptacles, they ensure versatile installation options. Featuring thin-walled construction and restricted length, these connectors are meticulously crafted for military-grade applications. The plugs, with straight, RFI grounding, and standard options, boast a 90-degree cable clamp for secure connections. With 9 shell sizes and 52 insert arrangements, they accommodate M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Crafted from durable aluminum, these connectors come with plating options including light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, meeting various industry standards. The MS27497 connectors, part of the MIL-DTL-38999 II series, excel in back panel applications with their wall-mounting flange, crimp type, bayonet coupling, and reliable conductivity. Trusted for their performance and environmental resistance, these connectors ensure seamless connectivity in demanding scenarios.