MS27497T16B99BB

Heilind Number:AAOMS27497T16B99BB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T16B99BB
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T16B99BB
SKU:AAOMS27497T16B99BB

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. These connectors are environmentally sealed, with an operating temperature range of -65 °C to 200 °C. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they offer flexibility in installation. With 52 insert arrangements and M39029 rear release crimp contacts, they ensure reliable connectivity. Constructed with aluminum shells and offering multiple plating options, including RoHS-certified finishes, these connectors meet stringent military specifications for durability and performance in demanding applications.