MS27497T16B99BC

Heilind Number:AAOMS27497T16B99BC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T16B99BC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T16B99BC
SKU:AAOMS27497T16B99BC

Detailed Description

MIL-DTL-38999 Series II connectors, designed for harsh environments, offer up to 128 contacts in an insert. With operating temperatures ranging from -65 °C to 200 °C, they provide reliable performance in extreme conditions. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, as well as straight and 90-degree cable clamp plugs, these connectors offer versatility in installation. Featuring M39029 rear release crimp contacts, they ensure secure connections. Constructed with aluminum shells and offered in different plating options including cadmium and nickel, they meet diverse application requirements. RoHS compliant finishes are also available. Ideal for military and industrial applications, MIL-DTL-38999 Series II connectors guarantee durability and high performance.