MS27497T16C35P

Heilind Number:AAOMS27497T16C35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T16C35P
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T16C35P
SKU:AAOMS27497T16C35P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range from -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various receptacle styles such as front and rear wall mount, jam nut, and box mount, they provide flexibility for different applications. The connectors come in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts. Constructed with aluminum shells and offering a range of plating options, including RoHS certified finishes, these connectors ensure durability and compliance with industry standards. Suitable for military and industrial use, they guarantee secure and efficient electrical connections in demanding settings.