MS27497T16F26S

Heilind Number:AAOMS27497T16F26S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T16F26S
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T16F26S
SKU:AAOMS27497T16F26S

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. These connectors are environmentally sealed and can withstand temperatures ranging from -65 °C to 200 °C. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount, they offer versatility in installation. With 52 insert arrangements and M39029 rear release crimp contacts, these connectors ensure reliable performance. Constructed with aluminum shells and plated with options including gold, electroless nickel, and cadmium-free finishes, they meet stringent military specifications. Suitable for applications requiring high durability, these connectors provide secure, conductive connections with a mating life of 500 cycles.