| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497T16F26SC L/C |
| SKU: | AAOMS27497T16F26SC L/C |
MS27497T16F26SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in an insert, are designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Offering various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they ensure secure connections in demanding applications. Available in 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts, with plating options such as cadmium and nickel, meeting RoHS compliance standards. With a rugged aluminum shell construction and conductive socket contacts, they provide reliable connectivity for military and industrial use. Please note that this assembly does not ship with contacts.

