| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497T16F26SD L/C |
| SKU: | AAOMS27497T16F26SD L/C |
MS27497T16F26SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, such as the MS27497T16F26SDLC, are engineered for demanding environments, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Available in various mounting options, including wall mount and jam nut receptacles, they offer versatility in installation. The aluminum shells with electroless nickel plating provide durability and corrosion resistance. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements. Perfect for military, aerospace, and industrial applications, these connectors guarantee secure and efficient electrical connections.