| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497T16F35PB L/C |
| SKU: | AAOMS27497T16F35PB L/C |
MS27497T16F35PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are rugged and reliable, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65°C to 200°C, they are suitable for harsh environments. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. These connectors come in aluminum shells with a choice of plating options, including cadmium-free finishes for RoHS compliance. Utilizing M39029 rear release crimp contacts, they ensure secure connections. Ideal for military and aerospace use, these connectors meet stringent MIL-DTL-38999 II specifications. Please note that this assembly does not ship with contacts.