| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497T16F35PC L/C |
| SKU: | AAOMS27497T16F35PC L/C |
MS27497T16F35PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27497T16F35PCLC model, offer robust and reliable electrical connectivity in harsh environments. Designed for military and industrial applications, these connectors feature up to 128 contacts housed in an environmentally sealed insert, ensuring protection against extreme temperatures ranging from -65 °C to 200 °C. With various mounting options available, including wall mount and jam nut receptacles, they offer versatility in installation. Made with aluminum shells and plated with durable finishes such as electroless nickel, these connectors guarantee long-lasting performance. Please note that this assembly does not ship with contacts.