| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497T16F35P L/C |
| SKU: | AAOMS27497T16F35P L/C |
MS27497T16F35P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer rugged durability and high performance in harsh environments, with up to 128 contacts housed securely in an insert. Featuring a wide operating temperature range of -65°C to 200°C and various mounting options including wall and box mounts, they provide flexibility in installation. Constructed with aluminum shells and offering multiple plating options, they ensure reliable connectivity. Utilizing M39029 rear release crimp contacts, these connectors guarantee efficient signal transmission. Meeting MIL-DTL-38999 II military specifications, they are ideal for mission-critical applications. Please note that this assembly does not ship with contacts.