MS27497T16F42A

Heilind Number:AAOMS27497T16F42A
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T16F42A
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T16F42A
SKU:AAOMS27497T16F42A

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts, designed for harsh environments. Featuring front and rear wall mount options, as well as jam nut and box mount receptacles, these connectors ensure secure installations. With operating temperatures ranging from -65 °C to 200 °C, they are suitable for diverse applications. Available in aluminum shells with various plating options, including RoHS-certified finishes, they guarantee durability and reliability. Utilizing M39029 rear release crimp contacts, these connectors provide efficient signal transmission. Ideal for military and industrial use, they meet stringent MIL-DTL-38999 II specifications for quality and performance.