MS27497T16F6SB

Heilind Number:AAOMS27497T16F6SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T16F6SB
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T16F6SB
SKU:AAOMS27497T16F6SB

Detailed Description

MIL-DTL-38999 Series II connectors offer high performance with up to 128 contacts in an insert, designed for harsh environments. These environmentally sealed connectors feature various mounting options including front wall, rear wall, and jam nut receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. With a wide operating temperature range of -65°C to 200°C, these connectors are suitable for demanding applications. The aluminum shells come with plating options such as electroless nickel for durability. Meeting MIL-DTL-38999 II specifications, they ensure reliable performance in military and industrial settings.