MS27497T16F6SC

Heilind Number:AAOMS27497T16F6SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T16F6SC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T16F6SC
SKU:AAOMS27497T16F6SC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts in a sealed insert. With a wide operating temperature range of -65°C to 200°C, these connectors ensure reliable performance in harsh conditions. Available in various mounting styles including wall mount and jam nut, they offer versatility for different applications. Utilizing M39029 rear release crimp contacts, these connectors guarantee secure connections. Constructed with aluminum shells and plated with options like electroless nickel, they provide durability and corrosion resistance. Meeting military specification MIL-DTL-38999 II, these connectors are ideal for demanding aerospace and defense applications.