MS27497T16F8P

Heilind Number:AAOMS27497T16F8P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T16F8P
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T16F8P
SKU:AAOMS27497T16F8P

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts housed in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various mounting styles such as front wall mount, rear wall mount, jam nut, and box mount receptacles, they provide flexibility for different installation requirements. Constructed with aluminum shells and offering multiple plating options including gold, electroless nickel, and cadmium finishes, these connectors ensure durability and corrosion resistance. Utilizing M39029 rear release crimp contacts, they guarantee secure connections in applications requiring high reliability. Suitable for military and industrial use, the MIL-DTL-38999 Series II connectors meet stringent quality standards for performance and environmental protection.