| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497T16F8PB L/C |
| SKU: | AAOMS27497T16F8PB L/C |
MS27497T16F8PB L/C
Specifications
Detailed Description
Experience unparalleled connectivity with our MIL-DTL-38999 Series II connectors. Designed for harsh environments, these connectors feature up to 128 contacts in a secure insert, offering environmental sealing and a wide operating temperature range from -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. With options for straight, RFI grounding, and standard plugs with a 90-degree cable clamp, versatility is key. Crafted from aluminum with multiple plating choices such as electroless nickel, these connectors ensure longevity and performance. Compliant with RoHS regulations, they guarantee both quality and environmental responsibility. Suitable for military and industrial applications, they excel in demanding settings where reliable electrical connections are essential. Please note that this assembly does not ship with contacts.