| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497T16F8PC L/C |
| SKU: | AAOMS27497T16F8PC L/C |
MS27497T16F8PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer rugged reliability in harsh environments, featuring up to 128 contacts in a durable aluminum shell. With a wide operating temperature range of -65 °C to 200 °C and various mounting options including wall and box mounts, these connectors are versatile for different applications. Utilizing M39029 rear release crimp contacts, they ensure secure connections in sizes 22D, 22M, 22, 20, 16, and 12. Available in RoHS compliant finishes, they meet stringent environmental standards. Please note that this assembly does not ship with contacts.