| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497T16F8P L/C |
| SKU: | AAOMS27497T16F8P L/C |
MS27497T16F8P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27497T16F8PLC model, are meticulously engineered for rugged environments, boasting a wide operating temperature range of -65 °C to 200 °C. Featuring a back panel wall mounting flange design with bayonet coupling, these connectors offer secure and reliable electrical connections. With a shell size of 16 and 8 removable crimp contacts, they are suitable for applications requiring high contact density. The electroless nickel coating ensures corrosion resistance, while the aluminum shell provides durability. Please note that this assembly does not ship with contacts, allowing for customization to meet specific requirements.