MS27497T16F8S

Heilind Number:AAOMS27497T16F8S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T16F8S
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T16F8S
SKU:AAOMS27497T16F8S

Detailed Description

MIL-DTL-38999 Series II connectors offer robust performance in harsh environments with up to 128 contacts, ensuring reliable connectivity. These environmentally sealed connectors boast a wide operating temperature range from -65 °C to 200 °C, making them ideal for demanding applications. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. The connectors come in 9 shell sizes and 52 insert arrangements, accommodating different contact configurations. Utilizing M39029 rear release crimp contacts, they ensure secure and efficient connections. Constructed with aluminum shells and available in multiple plating options including cadmium and nickel, these connectors offer durability and corrosion resistance. With gold-plated contacts, they guarantee excellent conductivity and mating reliability. Meeting MIL-DTL-38999 II military specifications, these connectors are designed for rugged performance, making them essential components for mission-critical systems.