| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497T16F99PD L/C |
| SKU: | AAOMS27497T16F99PD L/C |
MS27497T16F99PD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer high-density connectivity with up to 128 contacts, suitable for harsh environments. Featuring a wide operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. Constructed with aluminum shells and offering different plating options, these connectors are durable and corrosion-resistant. Utilizing M39029 rear release crimp contacts, they guarantee secure connections. Please note that this assembly does not ship with contacts.