| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497T16F99P L/C |
| SKU: | AAOMS27497T16F99P L/C |
MS27497T16F99P L/C
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors offer reliable performance in harsh environments, featuring up to 128 contacts sealed for protection. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for military and industrial applications. Available in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, they offer flexibility in installation. Constructed with durable aluminum shells and offering plating options such as electroless nickel, these connectors ensure long-term durability. Please note that this assembly does not ship with contacts.