MS27497T18A32P

Heilind Number:AAOMS27497T18A32P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T18A32P
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T18A32P
SKU:AAOMS27497T18A32P

Detailed Description

MIL-DTL-38999 Series II connectors offer robust connectivity with up to 128 contacts, ensuring reliable performance in harsh environments. Featuring a wide operating temperature range from -65 °C to 200 °C, these environmentally sealed connectors are ideal for demanding applications. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. With 52 insert arrangements and M39029 rear release crimp contacts, these connectors offer flexibility in design. Constructed with durable aluminum shells and plated with options like electroless nickel and cadmium finishes, they guarantee long-lasting durability. Designed for military specifications, these connectors meet stringent quality standards, making them suitable for a wide range of applications in aerospace, defense, and industrial sectors.