MS27497T18A32PB

Heilind Number:AAOMS27497T18A32PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T18A32PB
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T18A32PB
SKU:AAOMS27497T18A32PB

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts sealed for protection. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. Constructed with aluminum shells and offering a choice of plating options, such as electroless nickel and cadmium finishes, these connectors ensure durability. Utilizing M39029 rear release crimp contacts, they guarantee secure connections. Suitable for military and industrial applications, these connectors are compliant with RoHS regulations, making them a reliable choice for demanding environments.