MS27497T18A35P

Heilind Number:AAOMS27497T18A35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T18A35P
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T18A35P
SKU:AAOMS27497T18A35P

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts within a sealed insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility in installation. With options for straight, RFI grounding, and standard plugs, they accommodate different cable configurations. The aluminum shells come in multiple plating finishes, including RoHS certified cadmium-free options, ensuring durability and compliance. These connectors, with M39029 rear release crimp contacts, guarantee reliable performance in military and industrial applications.