MS27497T18A35PD

Heilind Number:AAOMS27497T18A35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T18A35PD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T18A35PD
SKU:AAOMS27497T18A35PD

Detailed Description

MIL-DTL-38999 Series II connectors offer robust connectivity with up to 128 contacts in an insert, ensuring reliable performance in harsh environments. Featuring front and rear wall mount options, as well as jam nut and box mount receptacles, these connectors provide versatile installation possibilities. With a wide operating temperature range of -65°C to 200°C, they are suitable for demanding applications. Utilizing M39029 rear release crimp contacts, they offer secure and efficient connections. Available in aluminum shells with various plating options, including RoHS compliant finishes, these connectors are built for durability. Perfect for military and industrial use, they meet MIL-DTL-38999 II specifications for quality and performance.