MS27497T18A53PA

Heilind Number:AAOMS27497T18A53PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T18A53PA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T18A53PA
SKU:AAOMS27497T18A53PA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts housed in an environmentally sealed insert, designed for rugged durability in harsh environments. With an operating temperature range from -65 °C to 200 °C, these connectors come in various configurations including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for reliable connectivity. Constructed with aluminum shells and offering multiple plating options, such as gold and electroless nickel, these connectors ensure superior performance. Meeting military specification MIL-DTL-38999 II, they are ideal for demanding applications where durability and reliability are essential.